
MPQ2124GD-AEC1-Z | |
|---|---|
DigiKey Part Number | 1589-MPQ2124GD-AEC1-ZTR-ND - Tape & Reel (TR) 1589-MPQ2124GD-AEC1-ZCT-ND - Cut Tape (CT) 1589-MPQ2124GD-AEC1-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ2124GD-AEC1-Z |
Description | IC REG BUCK ADJ 3A 11QFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.606V 1 Output 3A 11-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MPQ2124GD-AEC1-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 6V | |
Current - Output | ||
Frequency - Switching | 450kHz ~ 2.1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 11-QFN (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,82000 € | 2,82 € |
| 10 | 2,12100 € | 21,21 € |
| 25 | 1,94360 € | 48,59 € |
| 100 | 1,74910 € | 174,91 € |
| 250 | 1,65644 € | 414,11 € |
| 500 | 1,63274 € | 816,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,47685 € | 7 384,25 € |
| Unit Price without VAT: | 2,82000 € |
|---|---|
| Unit Price with VAT: | 3,38400 € |

