Linear Voltage Regulator IC Output 8-QFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Output 8-QFN (2x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MPQ2016DD-AEC1-LF-P

DigiKey Part Number
1589-MPQ2016DD-AEC1-LF-PTR-ND - Tape & Reel (TR)
1589-MPQ2016DD-AEC1-LF-PCT-ND - Cut Tape (CT)
1589-MPQ2016DD-AEC1-LF-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPQ2016DD-AEC1-LF-P
Description
IC REG LINEAR 40V 30MA 8QFN
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Output 8-QFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
MPQ2016DD-AEC1-LF-P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
-
Output Type
-
Voltage - Input (Max)
-
Voltage - Output (Min/Fixed)
-
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
-
PSRR
-
Control Features
-
Protection Features
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
8-TFDFN Exposed Pad
Supplier Device Package
8-QFN (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,85000 €1,85 €
101,36500 €13,65 €
251,24440 €31,11 €
1001,11170 €111,17 €
2501,04840 €262,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,01018 €505,09 €
1 0000,97877 €978,77 €
1 5000,96303 €1 444,55 €
2 5000,94559 €2 363,97 €
3 5000,93540 €3 273,90 €
5 0000,92560 €4 628,00 €
Manufacturers Standard Package
Unit Price without VAT:1,85000 €
Unit Price with VAT:2,22000 €