MPQ2013DGJE-AEC1-P is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 1,38000 €
Datasheet
Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA TSOT-23-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ2013DGJE-AEC1-P

DigiKey Part Number
1589-MPQ2013DGJE-AEC1-PTR-ND - Tape & Reel (TR)
1589-MPQ2013DGJE-AEC1-PCT-ND - Cut Tape (CT)
1589-MPQ2013DGJE-AEC1-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPQ2013DGJE-AEC1-P
Description
IC REG LIN POS ADJ 100MA TSOT-23
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA TSOT-23-4
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
0.9V @ 100mA
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Quiescent (Iq)
9 µA
Part Status
Active
Current - Supply (Max)
50 µA
Output Configuration
PSRR
58dB (100kHz), 55dB ~ 41dB (100Hz ~ 1kHz)
Output Type
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Number of Regulators
1
Operating Temperature
-40°C ~ 125°C (TA)
Voltage - Input (Max)
40V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
1.215V
Package / Case
SOT-23-4 Thin, TSOT-23-4
Voltage - Output (Max)
Supplier Device Package
TSOT-23-4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MPQ2013DGJE-AEC1-ZMonolithic Power Systems Inc.01589-MPQ2013DGJE-AEC1-ZCT-ND1,38000 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,70000 €1,70 €
101,25100 €12,51 €
251,13960 €28,49 €
1001,01660 €101,66 €
2500,95792 €239,48 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,92256 €461,28 €
1 0000,89348 €893,48 €
1 5000,87891 €1 318,37 €
2 5000,86276 €2 156,90 €
3 5000,85333 €2 986,66 €
5 0000,84426 €4 221,30 €
Manufacturers Standard Package
Unit Price without VAT:1,70000 €
Unit Price with VAT:2,04000 €