


MPQ2013AGQ-P | |
|---|---|
DigiKey Part Number | 1589-1279-2-ND - Tape & Reel (TR) 1589-1279-1-ND - Cut Tape (CT) 1589-1279-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ2013AGQ-P |
Description | IC REG LIN POS ADJ 150MA 8-QFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA 8-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MPQ2013AGQ-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 1.215V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.1V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 9 µA | |
Current - Supply (Max) | 50 µA | |
PSRR | 58dB ~ 41dB (100Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,59000 € | 1,59 € |
| 10 | 1,16800 € | 11,68 € |
| 25 | 1,06280 € | 26,57 € |
| 100 | 0,94670 € | 94,67 € |
| 250 | 0,89136 € | 222,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,85798 € | 428,99 € |
| 1 000 | 0,83053 € | 830,53 € |
| 1 500 | 0,81678 € | 1 225,17 € |
| 2 500 | 0,80154 € | 2 003,85 € |
| 3 500 | 0,79264 € | 2 774,24 € |
| 5 000 | 0,78408 € | 3 920,40 € |
| Unit Price without VAT: | 1,59000 € |
|---|---|
| Unit Price with VAT: | 1,90800 € |

