Direct

MP5022CGQV-Z | |
|---|---|
DigiKey Part Number | 1589-MP5022CGQV-ZTR-ND - Tape & Reel (TR) 1589-MP5022CGQV-ZCT-ND - Cut Tape (CT) 1589-MP5022CGQV-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP5022CGQV-Z |
Description | IC HOT SWAP CTRLR GP 22QFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller, Monitor 1 Channel General Purpose 22-QFN (3x5) |
Datasheet | Datasheet |
EDA/CAD Models | MP5022CGQV-Z Models |
Category | Programmable Features Current Limit |
Manufacturer Monolithic Power Systems Inc. | Voltage - Supply 4.8V ~ 16V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output (Max) 15A |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Type Hot Swap Controller, Monitor | Current - Supply 700 µA |
Number of Channels 1 | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 22-PowerVFQFN |
Applications General Purpose | Supplier Device Package 22-QFN (3x5) |
Features OVP, Thermal Limit, UVLO | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP5022CGQV-P | Monolithic Power Systems Inc. | 0 | MP5022CGQV-P-ND | 2,98536 € | Direct |
| RS31312R | Reed Semiconductor Corp. | 4 421 | 5397-RS31312RCT-ND | 4,61000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,74000 € | 4,74 € |
| 10 | 3,62700 € | 36,27 € |
| 25 | 3,34640 € | 83,66 € |
| 100 | 3,03850 € | 303,85 € |
| 250 | 2,91276 € | 728,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,60739 € | 13 036,95 € |
| Unit Price without VAT: | 4,74000 € |
|---|---|
| Unit Price with VAT: | 5,68800 € |






