Non-Isolated PoL Module DC DC Converter 1 Output 2.5V 1.2A 2.5V - 6V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPM3810GQB-25-P

DigiKey Part Number
1589-1263-2-ND - Tape & Reel (TR)
1589-1263-1-ND - Cut Tape (CT)
1589-1263-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPM3810GQB-25-P
Description
DC DC CONVERTER 2.5V
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 2.5V 1.2A 2.5V - 6V Input
Datasheet
 Datasheet
EDA/CAD Models
MPM3810GQB-25-P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
6V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
1.2A
Applications
ITE (Commercial)
Features
OCP, OTP, UVLO
Operating Temperature
-40°C ~ 125°C
Efficiency
-
Mounting Type
Surface Mount
Package / Case
12-PowerVFQFN Module
Size / Dimension
0.12" L x 0.10" W x 0.04" H (3.0mm x 2.5mm x 0.9mm)
Supplier Device Package
12-QFN (3x2.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,14000 €2,14 €
101,58800 €15,88 €
251,45120 €36,28 €
1001,30020 €130,02 €
2501,22808 €307,02 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,18460 €592,30 €
1 0001,14882 €1 148,82 €
1 5001,13090 €1 696,35 €
2 5001,11105 €2 777,63 €
3 5001,09945 €3 848,08 €
5 0001,08829 €5 441,45 €
Manufacturers Standard Package
Unit Price without VAT:2,14000 €
Unit Price with VAT:2,56800 €