Direct

MPM3804GG-25-P | |
|---|---|
DigiKey Part Number | 1589-MPM3804GG-25-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPM3804GG-25-P |
Description | 5.5V, 0.6A, INPUT STEP-DOWN MODU |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 2.5V 600mA 2.3V - 5.5V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 600mA | |
Applications | ITE (Commercial) | |
Features | Remote On/Off | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 91% | |
Mounting Type | Surface Mount | |
Package / Case | 10-PowerVFQFN Module | |
Size / Dimension | 0.08" L x 0.08" W x 0.04" H (2.0mm x 2.0mm x 1.0mm) | |
Supplier Device Package | 10-QFN (2x2) | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,06852 € | 534,26 € |
| Unit Price without VAT: | 1,06852 € |
|---|---|
| Unit Price with VAT: | 1,28222 € |

