
MP9218DGT-LF-P | |
---|---|
DigiKey Part Number | MP9218DGT-LF-P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP9218DGT-LF-P |
Description | IC REG CHARG PUMP 5V 110MA 6TQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Fixed 5V 1 Output 110mA 6-WFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.8V | |
Voltage - Input (Max) | 5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1.35MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-TQFN (2x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,71926 € | 359,63 € |
1 000 | 0,69568 € | 695,68 € |
1 500 | 0,68387 € | 1 025,81 € |
2 500 | 0,67078 € | 1 676,95 € |
3 500 | 0,66313 € | 2 320,95 € |
5 000 | 0,65577 € | 3 278,85 € |
12 500 | 0,63993 € | 7 999,12 € |
Unit Price without VAT: | 0,71926 € |
---|---|
Unit Price with VAT: | 0,86311 € |