



MPQ6615GQKTE-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ6615GQKTE-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ6615GQKTE-AEC1-PCT-ND - Cut Tape (CT) 1589-MPQ6615GQKTE-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ6615GQKTE-AEC1-P |
Description | 45V, 9M H-BRIDGE MOTOR DRIVER AE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET 26-TQFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | - | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 8A | |
Voltage - Supply | 4.75V ~ 40V | |
Voltage - Load | 4.75V ~ 40V | |
Operating Temperature | - | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 26-WQFN | |
Supplier Device Package | 26-TQFN (6x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,30000 € | 7,30 € |
| 10 | 5,65800 € | 56,58 € |
| 25 | 5,24840 € | 131,21 € |
| 100 | 4,79700 € | 479,70 € |
| 250 | 4,68752 € | 1 171,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,45232 € | 2 226,16 € |
| 1 000 | 4,34563 € | 4 345,63 € |
| 1 500 | 4,29220 € | 6 438,30 € |
| Unit Price without VAT: | 7,30000 € |
|---|---|
| Unit Price with VAT: | 8,76000 € |

