
MP8714GLE-P | |
---|---|
DigiKey Part Number | MP8714GLE-P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP8714GLE-P |
Description | IC REG BUCK ADJ 10A 14QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 10A 14-PowerVFQFN |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-QFN (3x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 1,27028 € | 635,14 € |
1 000 | 1,23251 € | 1 232,51 € |
1 500 | 1,21360 € | 1 820,40 € |
2 500 | 1,19264 € | 2 981,60 € |
3 500 | 1,18039 € | 4 131,36 € |
5 000 | 1,16861 € | 5 843,05 € |
Unit Price without VAT: | 1,27028 € |
---|---|
Unit Price with VAT: | 1,52434 € |