
MP8638GQ-Z | |
|---|---|
DigiKey Part Number | 1589-MP8638GQ-ZTR-ND - Tape & Reel (TR) 1589-MP8638GQ-ZCT-ND - Cut Tape (CT) 1589-MP8638GQ-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP8638GQ-Z |
Description | IC REG BUCK ADJ 12A 16QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 12A 16-PowerVFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.15V, 4.5V | |
Voltage - Input (Max) | 3.5V, 16V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 700kHz, 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 € | 2,32 € |
| 10 | 1,72800 € | 17,28 € |
| 25 | 1,58080 € | 39,52 € |
| 100 | 1,41850 € | 141,85 € |
| 250 | 1,34120 € | 335,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,29458 € | 647,29 € |
| 1 000 | 1,25621 € | 1 256,21 € |
| 1 500 | 1,23699 € | 1 855,49 € |
| 2 500 | 1,21571 € | 3 039,28 € |
| 3 500 | 1,20327 € | 4 211,45 € |
| 5 000 | 1,19130 € | 5 956,50 € |
| Unit Price without VAT: | 2,32000 € |
|---|---|
| Unit Price with VAT: | 2,78400 € |

