Parametric Equivalent

MPQ2026AGRE-0000-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ2026AGRE-0000-AEC1-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPQ2026AGRE-0000-AEC1-P |
Description | IC REG LINEAR POS ADJ 16-QFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 2 Output 300mA, 300mA 16-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MPQ2026AGRE-0000-AEC1-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 1V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.25V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 135 µA | |
PSRR | 60dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,93696 € | 1 468,48 € |
| 1 000 | 2,86116 € | 2 861,16 € |
| 1 500 | 2,82320 € | 4 234,80 € |
| 2 500 | 2,78113 € | 6 952,82 € |
| Unit Price without VAT: | 2,93696 € |
|---|---|
| Unit Price with VAT: | 3,52435 € |


