
MP8126DR-LF-Z | |
|---|---|
DigiKey Part Number | MP8126DR-LF-Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP8126DR-LF-Z |
Description | IC REG CONV LNB 1OUT 24QFN |
Customer Reference | |
Detailed Description | - Converter, LNB Voltage Regulator IC 1 Output 24-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Applications | Converter, LNB | |
Voltage - Input | 8V ~ 14V | |
Number of Outputs | 1 | |
Voltage - Output | 13V, 14V, 18V, 19V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,99545 € | 4 977,25 € |
| Unit Price without VAT: | 0,99545 € |
|---|---|
| Unit Price with VAT: | 1,19454 € |

