
MP8125EF-LF-P | |
|---|---|
DigiKey Part Number | 1589-MP8125EF-LF-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP8125EF-LF-P |
Description | NRFND: USE MP8124 AS REPLACEMENT |
Customer Reference | |
Detailed Description | MP Converter, LNB Voltage Regulator IC 1 Output 16-TSSOP-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Applications | Converter, LNB | |
Voltage - Input | 14V | |
Number of Outputs | 1 | |
Voltage - Output | 13V, 14V, 18V, 19V | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 16-TSSOP-EP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,18460 € | 592,30 € |
| 1 000 | 1,14882 € | 1 148,82 € |
| 1 500 | 1,13090 € | 1 696,35 € |
| 2 500 | 1,11105 € | 2 777,63 € |
| 3 500 | 1,09945 € | 3 848,08 € |
| 5 000 | 1,08829 € | 5 441,45 € |
| Unit Price without VAT: | 1,18460 € |
|---|---|
| Unit Price with VAT: | 1,42152 € |

