Amplifier IC 4-Channel (Quad) Class D 40-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP8049SDU-LF-Z

DigiKey Part Number
1589-MP8049SDU-LF-ZTR-ND - Tape & Reel (TR)
1589-MP8049SDU-LF-ZCT-ND - Cut Tape (CT)
1589-MP8049SDU-LF-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP8049SDU-LF-Z
Description
IC AMP CLASS D QUAD 30W 40QFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Amplifier IC 4-Channel (Quad) Class D 40-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
MP8049SDU-LF-Z Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Class D
Output Type
4-Channel (Quad)
Max Output Power x Channels @ Load
30W x 4 @ 8Ohm
Voltage - Supply
-
Features
Short-Circuit and Thermal Protection
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 125°C (TJ)
Supplier Device Package
40-QFN (5x5)
Package / Case
40-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 608
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,83000 €2,83 €
102,12500 €21,25 €
251,94840 €48,71 €
1001,75390 €175,39 €
2501,66120 €415,30 €
5001,60536 €802,68 €
1 0001,55936 €1 559,36 €
2 5001,51082 €3 777,05 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,48158 €7 407,90 €
Manufacturers Standard Package
Unit Price without VAT:2,83000 €
Unit Price with VAT:3,39600 €