
MP6973GS-P | |
|---|---|
DigiKey Part Number | 1589-MP6973GS-PTR-ND - Tape & Reel (TR) 1589-MP6973GS-PCT-ND - Cut Tape (CT) 1589-MP6973GS-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP6973GS-P |
Description | CCM/DCM FLYBACK IDEAL DIODE WITH |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | OR Controller Flyback N-Channel 1:1 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MP6973GS-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Flyback | |
FET Type | N-Channel | |
Ratio - Input:Output | 1:1 | |
Internal Switch(s) | Yes | |
Delay Time - ON | 20 ns | |
Delay Time - OFF | 25 ns | |
Current - Output (Max) | - | |
Current - Supply | 2.4 mA | |
Voltage - Supply | 4.5V ~ 13V | |
Applications | General Purpose | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,35000 € | 4,35 € |
| 10 | 2,87900 € | 28,79 € |
| 100 | 2,04270 € | 204,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,68618 € | 843,09 € |
| 1 000 | 1,57169 € | 1 571,69 € |
| 1 500 | 1,51338 € | 2 270,07 € |
| 2 500 | 1,44790 € | 3 619,75 € |
| 3 500 | 1,44151 € | 5 045,28 € |
| Unit Price without VAT: | 4,35000 € |
|---|---|
| Unit Price with VAT: | 5,22000 € |

