
MP6922DSE-LF-P | |
---|---|
DigiKey Part Number | 1589-MP6922DSE-LF-PTR-ND - Tape & Reel (TR) 1589-MP6922DSE-LF-PCT-ND - Cut Tape (CT) 1589-MP6922DSE-LF-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP6922DSE-LF-P |
Description | DUAL FAST TURN-OFF INTELLIGENT R |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Flyback, LLC 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Flyback, LLC | |
Voltage - Input | - | |
Voltage - Supply | 8V ~ 24V | |
Current - Supply | 4 mA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,60000 € | 1,60 € |
10 | 1,17900 € | 11,79 € |
25 | 1,07240 € | 26,81 € |
100 | 0,95610 € | 95,61 € |
250 | 0,90064 € | 225,16 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,86716 € | 433,58 € |
1 000 | 0,83964 € | 839,64 € |
1 500 | 0,82585 € | 1 238,77 € |
2 500 | 0,81056 € | 2 026,40 € |
3 500 | 0,80163 € | 2 805,70 € |
5 000 | 0,79304 € | 3 965,20 € |
Unit Price without VAT: | 1,60000 € |
---|---|
Unit Price with VAT: | 1,92000 € |