Direct

MP6922DS-LF-P | |
|---|---|
DigiKey Part Number | 1589-MP6922DS-LF-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP6922DS-LF-P |
Description | DUAL FAST TURN-OFF INTELLIGENT R |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Flyback, Forward Converters, LLC 14-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Flyback, Forward Converters, LLC | |
Voltage - Input | - | |
Voltage - Supply | 8V ~ 24V | |
Current - Supply | 4 mA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,92256 € | 461,28 € |
| 1 000 | 0,89348 € | 893,48 € |
| 1 500 | 0,87891 € | 1 318,37 € |
| 2 500 | 0,86276 € | 2 156,90 € |
| 3 500 | 0,85333 € | 2 986,66 € |
| 5 000 | 0,84426 € | 4 221,30 € |
| Unit Price without VAT: | 0,92256 € |
|---|---|
| Unit Price with VAT: | 1,10707 € |


