Power Supply Controller Secondary-Side Controller 8-SOICE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP6922DN-LF-Z

DigiKey Part Number
1589-MP6922DN-LF-ZTR-ND - Tape & Reel (TR)
1589-MP6922DN-LF-ZCT-ND - Cut Tape (CT)
1589-MP6922DN-LF-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP6922DN-LF-Z
Description
IC SECONDARY SIDE CTRLR 8SOIC
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Power Supply Controller Secondary-Side Controller 8-SOICE
Datasheet
 Datasheet
EDA/CAD Models
MP6922DN-LF-Z Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Applications
Secondary-Side Controller
Voltage - Input
-
Voltage - Supply
8V ~ 24V
Current - Supply
6 mA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-SOICE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,31000 €1,31 €
100,95600 €9,56 €
250,86800 €21,70 €
1000,77050 €77,05 €
2500,72412 €181,03 €
5000,69614 €348,07 €
1 0000,68918 €689,18 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5000,64878 €1 621,95 €
5 0000,63413 €3 170,65 €
7 5000,62679 €4 700,92 €
12 5000,61866 €7 733,25 €
Manufacturers Standard Package
Unit Price without VAT:1,31000 €
Unit Price with VAT:1,57200 €