Unipolar Motor Driver Power MOSFET PWM TSOT-23-6-RSL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP6650GJSR-0000-P

DigiKey Part Number
1589-MP6650GJSR-0000-PTR-ND - Tape & Reel (TR)
1589-MP6650GJSR-0000-PCT-ND - Cut Tape (CT)
1589-MP6650GJSR-0000-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP6650GJSR-0000-P
Description
18V, 2A,SINGLE-PHASE, BLDC MOTOR
Customer Reference
Detailed Description
Unipolar Motor Driver Power MOSFET PWM TSOT-23-6-RSL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Motor Type - Stepper
Unipolar
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Driver
Output Configuration
Half Bridge (2)
Interface
PWM
Technology
Power MOSFET
Step Resolution
-
Applications
Brushless DC (BLDC)
Current - Output
2A
Voltage - Supply
3.3V ~ 18V
Voltage - Load
-
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, Flat Leads
Supplier Device Package
TSOT-23-6-RSL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 629
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,74000 €1,74 €
101,28300 €12,83 €
251,16920 €29,23 €
1001,04300 €104,30 €
2500,98304 €245,76 €
Unit Price without VAT:1,74000 €
Unit Price with VAT:2,08800 €