
MP6650GJR-0000-P | |
|---|---|
DigiKey Part Number | 1589-MP6650GJR-0000-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP6650GJR-0000-P |
Description | 18V, 2A,SINGLE-PHASE, BLDC MOTOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Unipolar Motor Driver Power MOSFET PWM TSOT-23-6-R |
Datasheet | Datasheet |
EDA/CAD Models | MP6650GJR-0000-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Motor Type - Stepper | Unipolar | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver | |
Output Configuration | Half Bridge (2) | |
Interface | PWM | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Brushless DC (BLDC) | |
Current - Output | 2A | |
Voltage - Supply | 3.3V ~ 18V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6-R | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,94686 € | 473,43 € |
| 1 000 | 0,91708 € | 917,08 € |
| 1 500 | 0,90216 € | 1 353,24 € |
| 2 500 | 0,88563 € | 2 214,08 € |
| 3 500 | 0,87597 € | 3 065,89 € |
| 5 000 | 0,86668 € | 4 333,40 € |
| Unit Price without VAT: | 0,94686 € |
|---|---|
| Unit Price with VAT: | 1,13623 € |

