
MP6650GJR-0000-Z | |
|---|---|
DigiKey Part Number | 1589-MP6650GJR-0000-ZTR-ND - Tape & Reel (TR) 1589-MP6650GJR-0000-ZCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MP6650GJR-0000-Z |
Description | 18V, 2A,SINGLE-PHASE, BLDC MOTOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Unipolar Motor Driver Power MOSFET PWM TSOT-23-6-R |
Datasheet | Datasheet |
EDA/CAD Models | MP6650GJR-0000-Z Models |
Category | Technology Power MOSFET |
Manufacturer Monolithic Power Systems Inc. | Applications Brushless DC (BLDC) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Output 2A |
Part Status Active | Voltage - Supply 3.3V ~ 18V |
Motor Type - Stepper Unipolar | Operating Temperature -40°C ~ 125°C (TJ) |
Motor Type - AC, DC Brushless DC (BLDC) | Mounting Type Surface Mount |
Function Driver | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Output Configuration Half Bridge (2) | Supplier Device Package TSOT-23-6-R |
Interface PWM | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP6650GJL-0000-Z | Monolithic Power Systems Inc. | 4 920 | 1589-MP6650GJL-0000-ZCT-ND | 1,39000 € | Parametric Equivalent |
| MP6650GJR-0000-P | Monolithic Power Systems Inc. | 500 | 1589-MP6650GJR-0000-PTR-ND | 0,94236 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 1,02200 € | 10,22 € |
| 25 | 0,92880 € | 23,22 € |
| 100 | 0,82550 € | 82,55 € |
| 250 | 0,77628 € | 194,07 € |
| 500 | 0,74664 € | 373,32 € |
| 1 000 | 0,72222 € | 722,22 € |
| 2 500 | 0,69645 € | 1 741,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,68092 € | 3 404,60 € |
| 10 000 | 0,66813 € | 6 681,30 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,66800 € |

