
MP6613GF-P | |
|---|---|
DigiKey Part Number | 1589-MP6613GF-PTR-ND - Tape & Reel (TR) 1589-MP6613GF-PCT-ND - Cut Tape (CT) 1589-MP6613GF-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP6613GF-P |
Description | 4.5-45V,5A, SIMPLE H-BRIDGE DRIV |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET Logic 28-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | MP6613GF-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | Logic | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 5A | |
Voltage - Supply | 4.5V ~ 45V | |
Voltage - Load | 4.5V ~ 45V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 28-TSSOP-EP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,92498 € | 962,49 € |
| 1 000 | 1,87156 € | 1 871,56 € |
| 1 500 | 1,84481 € | 2 767,22 € |
| 2 500 | 1,81518 € | 4 537,95 € |
| 3 500 | 1,79785 € | 6 292,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,35000 € | 3,35 € |
| 10 | 2,52800 € | 25,28 € |
| 25 | 2,32320 € | 58,08 € |
| 100 | 2,09760 € | 209,76 € |
| 250 | 1,98988 € | 497,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,46000 € | 4,46 € |
| 10 | 2,91200 € | 29,12 € |
| 25 | 2,50880 € | 62,72 € |
| 100 | 2,05280 € | 205,28 € |
| 250 | 1,82888 € | 457,22 € |
| Unit Price without VAT: | 3,35000 € |
|---|---|
| Unit Price with VAT: | 4,02000 € |

