
MP6604BGF-Z | |
|---|---|
DigiKey Part Number | 1589-MP6604BGF-ZTR-ND - Tape & Reel (TR) 1589-MP6604BGF-ZCT-ND - Cut Tape (CT) 1589-MP6604BGF-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP6604BGF-Z |
Description | 4.5-45V,2.5A, SIMPLE DUAL H-BRID |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET 28-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | MP6604BGF-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | - | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 2.5A | |
Voltage - Supply | 4.5V ~ 45V | |
Voltage - Load | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 28-TSSOP-EP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,19000 € | 4,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,61199 € | 4 029,97 € |
| 5 000 | 1,58125 € | 7 906,25 € |
| Unit Price without VAT: | 4,19000 € |
|---|---|
| Unit Price with VAT: | 5,02800 € |

