
MP6543HGL-A-Z | |
---|---|
DigiKey Part Number | 1589-MP6543HGL-A-ZTR-ND - Tape & Reel (TR) 1589-MP6543HGL-A-ZCT-ND - Cut Tape (CT) 1589-MP6543HGL-A-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP6543HGL-A-Z |
Description | 22V, 2A, THREE-PHASE POWER STAGE |
Customer Reference | |
Detailed Description | Multiphase Motor Driver NMOS PWM 24-QFN (3x4) |
Datasheet | Datasheet |
EDA/CAD Models | MP6543HGL-A-Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Motor Type - Stepper | Multiphase | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (3) | |
Interface | PWM | |
Technology | NMOS | |
Step Resolution | - | |
Applications | Brushless DC (BLDC) | |
Current - Output | 2A | |
Voltage - Supply | 3V ~ 22V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (3x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,36000 € | 2,36 € |
10 | 1,75900 € | 17,59 € |
25 | 1,60920 € | 40,23 € |
100 | 1,44470 € | 144,47 € |
250 | 1,36620 € | 341,55 € |
500 | 1,31886 € | 659,43 € |
1 000 | 1,27990 € | 1 279,90 € |
2 500 | 1,23877 € | 3 096,92 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | 1,12586 € | 5 629,30 € |
Unit Price without VAT: | 2,36000 € |
---|---|
Unit Price with VAT: | 2,83200 € |