
MP6530GR-P | |
|---|---|
DigiKey Part Number | 1589-MP6530GR-PTR-ND - Tape & Reel (TR) 1589-MP6530GR-PCT-ND - Cut Tape (CT) 1589-MP6530GR-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP6530GR-P |
Description | 5V TO 60V, THREE PHASE BRUSHLESS |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver Power MOSFET 28-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MP6530GR-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Multiphase | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Speed | |
Output Configuration | Pre-Driver - Half Bridge (3) | |
Interface | - | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 1A | |
Voltage - Supply | 5V ~ 60V | |
Voltage - Load | 5V ~ 60V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 € | 2,52 € |
| 10 | 1,88200 € | 18,82 € |
| 25 | 1,72240 € | 43,06 € |
| 100 | 1,54700 € | 154,70 € |
| 250 | 1,46340 € | 365,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,41300 € | 706,50 € |
| 1 000 | 1,37152 € | 1 371,52 € |
| 1 500 | 1,35075 € | 2 026,12 € |
| 2 500 | 1,32773 € | 3 319,33 € |
| 3 500 | 1,31428 € | 4 599,98 € |
| 5 000 | 1,30135 € | 6 506,75 € |
| Unit Price without VAT: | 2,52000 € |
|---|---|
| Unit Price with VAT: | 3,02400 € |

