Direct

MP6522GU-P | |
|---|---|
DigiKey Part Number | MP6522GU-P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP6522GU-P |
Description | 2.5V - 28V, 5A,STEP-DOWN,H-BRIDG |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Motor Driver 24-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MP6522GU-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,12788 € | 563,94 € |
| 1 000 | 1,09363 € | 1 093,63 € |
| 1 500 | 1,07647 € | 1 614,71 € |
| 2 500 | 1,05747 € | 2 643,67 € |
| 3 500 | 1,04636 € | 3 662,26 € |
| 5 000 | 1,03568 € | 5 178,40 € |
| Unit Price without VAT: | 1,12788 € |
|---|---|
| Unit Price with VAT: | 1,35346 € |


