
MP6500LGU-Z | |
|---|---|
DigiKey Part Number | 1589-MP6500LGU-ZTR-ND - Tape & Reel (TR) 1589-MP6500LGU-ZCT-ND - Cut Tape (CT) 1589-MP6500LGU-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP6500LGU-Z |
Description | 35V, 2.5A STEPPER MOTOR DRIVER W |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver NMOS On/Off, PWM, Step/Direction 24-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MP6500LGU-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | On/Off, PWM, Step/Direction | |
Technology | NMOS | |
Step Resolution | 1, 1/2, 1/4, 1/8 | |
Applications | Printer | |
Current - Output | 2.5A | |
Voltage - Supply | 4.5V ~ 35V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,37000 € | 2,37 € |
| 10 | 1,76500 € | 17,65 € |
| 25 | 1,61440 € | 40,36 € |
| 100 | 1,44940 € | 144,94 € |
| 250 | 1,37068 € | 342,67 € |
| 500 | 1,32316 € | 661,58 € |
| 1 000 | 1,28408 € | 1 284,08 € |
| 2 500 | 1,24282 € | 3 107,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,21795 € | 6 089,75 € |
| Unit Price without VAT: | 2,37000 € |
|---|---|
| Unit Price with VAT: | 2,84400 € |

