TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP62055EJ-LF-Z

DigiKey Part Number
1589-1927-2-ND - Tape & Reel (TR)
1589-1927-1-ND - Cut Tape (CT)
1589-1927-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP62055EJ-LF-Z
Description
IC PWR SWITCH 1:1 TSOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 500mA TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MP62055EJ-LF-Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
-
Interface
On/Off
Voltage - Load
2.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
500mA
Rds On (Typ)
115mOhm
Input Type
-
Features
Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
Operating Temperature
-20°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
TSOT-23-5
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 631
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,87000 €0,87 €
100,62400 €6,24 €
250,56360 €14,09 €
1000,49640 €49,64 €
2500,46452 €116,13 €
5000,44526 €222,63 €
1 0000,42943 €429,43 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,40987 €1 229,61 €
6 0000,40030 €2 401,80 €
9 0000,39550 €3 559,50 €
15 0000,39019 €5 852,85 €
21 0000,38709 €8 128,89 €
Manufacturers Standard Package
Unit Price without VAT:0,87000 €
Unit Price with VAT:1,04400 €