
MP6005GK-P | |
|---|---|
DigiKey Part Number | 1589-MP6005GK-PTR-ND - Tape & Reel (TR) 1589-MP6005GK-PCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MP6005GK-P |
Description | HIGH-EFFICIENCY FLYBACK/FORWARD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback, Forward Topology 250kHz 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | MP6005GK-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback, Forward | |
Voltage - Supply (Vcc/Vdd) | 8V ~ 80V | |
Duty Cycle | 70% | |
Frequency - Switching | 250kHz | |
Fault Protection | Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit | |
Control Features | EN, Frequency Control, Soft Start, Sync | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,16172 € | 580,86 € |
| 1 000 | 1,12645 € | 1 126,45 € |
| 1 500 | 1,10877 € | 1 663,15 € |
| 2 500 | 1,08920 € | 2 723,00 € |
| 3 500 | 1,07775 € | 3 772,12 € |
| 5 000 | 1,06676 € | 5 333,80 € |
| Unit Price without VAT: | 1,16172 € |
|---|---|
| Unit Price with VAT: | 1,39406 € |

