
MP5077GG-Z | |
|---|---|
DigiKey Part Number | 1589-1693-2-ND - Tape & Reel (TR) 1589-1693-1-ND - Cut Tape (CT) 1589-1693-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP5077GG-Z |
Description | IC PWR SWITCH P-CHAN 1:1 12QFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 7A 12-QFN (2x2) |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
Mfr | Current - Output (Max) 7A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 10mOhm |
Part Status Active | Features Load Discharge, Slew Rate Controlled |
Switch Type | Fault Protection Current Limiting (Adjustable), Over Temperature, UVLO |
Number of Outputs 1 | Operating Temperature -40°C ~ 125°C (TJ) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 12-QFN (2x2) |
Output Type P-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 0.5V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP5077GG-P | Monolithic Power Systems Inc. | 114 | 1589-1195-1-ND | 1,23000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,64200 € | 6,42 € |
| 25 | 0,57960 € | 14,49 € |
| 100 | 0,51070 € | 51,07 € |
| 250 | 0,47784 € | 119,46 € |
| 500 | 0,45802 € | 229,01 € |
| 1 000 | 0,44566 € | 445,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,41418 € | 2 070,90 € |
| 10 000 | 0,40565 € | 4 056,50 € |
| 15 000 | 0,40138 € | 6 020,70 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,06800 € |









