Parametric Equivalent

MP5075LGTF-P | |
|---|---|
DigiKey Part Number | 1589-MP5075LGTF-PTR-ND - Tape & Reel (TR) 1589-MP5075LGTF-PCT-ND - Cut Tape (CT) 1589-MP5075LGTF-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP5075LGTF-P |
Description | IC PWR SWITCH P-CHAN 1:1 SOT563 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 1A SOT-563 |
Datasheet | Datasheet |
EDA/CAD Models | MP5075LGTF-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 3V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Current - Output (Max) | 1A | |
Rds On (Typ) | 80mOhm | |
Input Type | - | |
Features | Load Discharge, Power Good, Slew Rate Controlled | |
Fault Protection | Over Current, Over Temperature, Short Circuit, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-563 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,51000 € | 5,10 € |
| 25 | 0,45840 € | 11,46 € |
| 100 | 0,40230 € | 40,23 € |
| 250 | 0,37552 € | 93,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,35944 € | 179,72 € |
| 1 000 | 0,34617 € | 346,17 € |
| 1 500 | 0,33953 € | 509,30 € |
| 2 500 | 0,33216 € | 830,40 € |
| 3 500 | 0,32786 € | 1 147,51 € |
| 5 000 | 0,32372 € | 1 618,60 € |
| 12 500 | 0,31481 € | 3 935,12 € |
| 25 000 | 0,30944 € | 7 736,00 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,86400 € |


