MP4652ES-LF-Z is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 1,62229 €
Datasheet
16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP4652ES-LF-Z

DigiKey Part Number
MP4652ES-LF-Z-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP4652ES-LF-Z
Description
IC LED DRIVER OFFL PWM 16SOIC
Customer Reference
Detailed Description
LED Driver IC 1 Output AC DC Offline Switcher Half-Bridge PWM Dimming 16-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Type
AC DC Offline Switcher
Topology
Half-Bridge
Internal Switch(s)
No
Number of Outputs
1
Voltage - Supply (Min)
9V
Voltage - Supply (Max)
30V
Voltage - Output
-
Current - Output / Channel
-
Frequency
50kHz
Dimming
PWM
Applications
Backlight, Lighting
Operating Temperature
-20°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5001,54936 €3 873,40 €
5 0001,51962 €7 598,10 €
Manufacturers Standard Package
Unit Price without VAT:1,54936 €
Unit Price with VAT:1,85923 €