
MP4459DQT-LF-P | |
---|---|
DigiKey Part Number | 1589-1182-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP4459DQT-LF-P |
Description | IC REG BUCK ADJ 1.5A 10TQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.5A 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.8V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 30V | |
Current - Output | ||
Frequency - Switching | Up to 4MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-TQFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 1,71784 € | 858,92 € |
1 000 | 1,66938 € | 1 669,38 € |
1 500 | 1,64511 € | 2 467,66 € |
2 500 | 1,61823 € | 4 045,58 € |
3 500 | 1,60251 € | 5 608,79 € |
5 000 | 1,58740 € | 7 937,00 € |
Unit Price without VAT: | 1,71784 € |
---|---|
Unit Price with VAT: | 2,06141 € |