Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 12-PowerVFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP4323GDE-P

DigiKey Part Number
1589-MP4323GDE-PTR-ND - Tape & Reel (TR)
1589-MP4323GDE-PCT-ND - Cut Tape (CT)
1589-MP4323GDE-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP4323GDE-P
Description
IC REG BUCK ADJ 3A 12QFN
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 12-PowerVFQFN
Datasheet
 Datasheet
EDA/CAD Models
MP4323GDE-P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
34.2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
350kHz ~ 2.5MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Grade
Automotive
Output Type
Mounting Type
Surface Mount, Wettable Flank
Number of Outputs
1
Package / Case
Voltage - Input (Min)
3.3V
Supplier Device Package
12-QFN (2x3)
Voltage - Input (Max)
36V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 524
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,00000 €2,00 €
101,47700 €14,77 €
251,34800 €33,70 €
1001,20590 €120,59 €
2501,13824 €284,56 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,09746 €548,73 €
1 0001,06388 €1 063,88 €
1 5001,04706 €1 570,59 €
2 5001,02842 €2 571,05 €
3 5001,01754 €3 561,39 €
5 0001,00706 €5 035,30 €
Manufacturers Standard Package
Unit Price without VAT:2,00000 €
Unit Price with VAT:2,40000 €