
MP4316GRE-Z | |
|---|---|
DigiKey Part Number | 1589-MP4316GRE-ZTR-ND - Tape & Reel (TR) 1589-MP4316GRE-ZCT-ND - Cut Tape (CT) 1589-MP4316GRE-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP4316GRE-Z |
Description | IC REG BUCK ADJ 6A 20QFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.815V 1 Output 6A 20-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MP4316GRE-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.3V | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 42.75V | |
Current - Output | ||
Frequency - Switching | 350kHz ~ 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,27000 € | 3,27 € |
| 10 | 2,47100 € | 24,71 € |
| 25 | 2,27000 € | 56,75 € |
| 100 | 2,04910 € | 204,91 € |
| 250 | 1,94384 € | 485,96 € |
| 500 | 1,88038 € | 940,19 € |
| 1 000 | 1,82815 € | 1 828,15 € |
| 2 500 | 1,77301 € | 4 432,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,73978 € | 8 698,90 € |
| Unit Price without VAT: | 3,27000 € |
|---|---|
| Unit Price with VAT: | 3,92400 € |





