Buck Switching Regulator IC Positive Adjustable 0.815V 1 Output 6A 20-PowerVFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP4316GRE-P

DigiKey Part Number
1589-MP4316GRE-PTR-ND - Tape & Reel (TR)
1589-MP4316GRE-PCT-ND - Cut Tape (CT)
1589-MP4316GRE-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP4316GRE-P
Description
IC REG BUCK ADJ 6A 20QFN
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.815V 1 Output 6A 20-PowerVFQFN
EDA/CAD Models
MP4316GRE-P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.3V
Voltage - Input (Max)
45V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
42.75V
Current - Output
Frequency - Switching
350kHz ~ 1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount, Wettable Flank
Package / Case
Supplier Device Package
20-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 340
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,67000 €3,67 €
102,77900 €27,79 €
252,55560 €63,89 €
1002,31040 €231,04 €
2502,19336 €548,34 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,12286 €1 061,43 €
1 0002,06484 €2 064,84 €
1 5002,03578 €3 053,67 €
2 5002,00358 €5 008,95 €
3 5001,98476 €6 946,66 €
Manufacturers Standard Package
Unit Price without VAT:3,67000 €
Unit Price with VAT:4,40400 €