
MP4068GN | |
|---|---|
DigiKey Part Number | MP4068GN-ND |
Manufacturer | |
Manufacturer Product Number | MP4068GN |
Description | IC LED DRV OFFL TRIAC 8SOIC |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Step-Down (Buck), Step-Up (Boost) Triac Dimming 160mA 8-SOIC-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | AC DC Offline Switcher | |
Topology | Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.1V | |
Voltage - Supply (Max) | 5V | |
Voltage - Output | 50V | |
Current - Output / Channel | 160mA | |
Frequency | 22kHz | |
Dimming | Triac | |
Applications | Lighting | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC-EP | |
Base Product Number |

