Boost Switching Regulator IC Positive Adjustable 3V 1 Output 19A 22-PowerVFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP3428AGL-Z

DigiKey Part Number
1589-1645-2-ND - Tape & Reel (TR)
1589-1645-1-ND - Cut Tape (CT)
1589-1645-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP3428AGL-Z
Description
IC REG BOOST ADJ 19A 22QFN
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 3V 1 Output 19A 22-PowerVFQFN
Datasheet
 Datasheet
EDA/CAD Models
MP3428AGL-Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
20V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
22V
Current - Output
Frequency - Switching
600kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
22-QFN (3x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26 323
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,46000 €4,46 €
103,40000 €34,00 €
253,13480 €78,37 €
1002,84350 €284,35 €
2502,71772 €679,43 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,43561 €12 178,05 €
Manufacturers Standard Package
Unit Price without VAT:4,46000 €
Unit Price with VAT:5,35200 €