Direct

MP3391EY-LF-P | |
|---|---|
DigiKey Part Number | 1589-MP3391EY-LF-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP3391EY-LF-P |
Description | IC LED DRIVER CONTROLLER 28SOIC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 8 Output DC DC Controller Step-Up (Boost) PWM Dimming 28-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 8 | |
Voltage - Supply (Min) | 9V | |
Voltage - Supply (Max) | 35V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | 280kHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,86334 € | 1 431,67 € |
| 1 000 | 2,78949 € | 2 789,49 € |
| 1 500 | 2,75251 € | 4 128,77 € |
| 2 500 | 2,71155 € | 6 778,88 € |
| Unit Price without VAT: | 2,86334 € |
|---|---|
| Unit Price with VAT: | 3,43601 € |


