MP3387AGRT-Z is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 1,16456 €
LED Driver IC Output Dimming 24-TQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP3387AGRT-Z

DigiKey Part Number
MP3387AGRT-Z-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP3387AGRT-Z
Description
IC LED DRIVER 24TQFN
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
LED Driver IC Output Dimming 24-TQFN (4x4)
EDA/CAD Models
MP3387AGRT-Z Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
*
Packaging
Tape & Reel (TR)
Part Status
Active
Mounting Type
Surface Mount
Package / Case
24-WFQFN Exposed Pad
Supplier Device Package
24-TQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,89864 €4 493,20 €
Manufacturers Standard Package
Unit Price without VAT:0,89864 €
Unit Price with VAT:1,07837 €