
MP3320NGG-P | |
|---|---|
DigiKey Part Number | 1589-MP3320NGG-PTR-ND - Tape & Reel (TR) 1589-MP3320NGG-PCT-ND - Cut Tape (CT) 1589-MP3320NGG-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP3320NGG-P |
Description | 3 CHANNELS, CHARGE PUMP RGB LED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output DC DC Regulator Switched Capacitor (Charge Pump) Analog, I2C, PWM Dimming 100mA 14-QFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MP3320NGG-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Switched Capacitor (Charge Pump) | |
Internal Switch(s) | Yes | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | 1.8V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 5.5V | |
Current - Output / Channel | 100mA | |
Frequency | 1MHz | |
Dimming | Analog, I2C, PWM | |
Applications | General Purpose | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-VFQFN | |
Supplier Device Package | 14-QFN (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,75000 € | 1,75 € |
| 10 | 1,28900 € | 12,89 € |
| 25 | 1,17520 € | 29,38 € |
| 100 | 1,04930 € | 104,93 € |
| 250 | 0,98928 € | 247,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,95308 € | 476,54 € |
| 1 000 | 0,92330 € | 923,30 € |
| 1 500 | 0,90839 € | 1 362,59 € |
| 2 500 | 0,89186 € | 2 229,65 € |
| 3 500 | 0,88221 € | 3 087,74 € |
| 5 000 | 0,87292 € | 4 364,60 € |
| Unit Price without VAT: | 1,75000 € |
|---|---|
| Unit Price with VAT: | 2,10000 € |


