MP3214DQ-LF-Z is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 1,23944 $
Datasheet
16 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP3214DQ-LF-Z

DigiKey Part Number
MP3214DQ-LF-Z-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP3214DQ-LF-Z
Description
IC LED DRIVER RGLTR 500MA 16QFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Switched Capacitor (Charge Pump) Dimming 500mA (Flash) 16-QFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
DC DC Regulator
Topology
Switched Capacitor (Charge Pump)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
2.7V
Voltage - Supply (Max)
5.5V
Voltage - Output
-
Current - Output / Channel
500mA (Flash)
Frequency
1.35MHz
Dimming
-
Applications
Backlight, Camera Flash
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,93781 $4 689,05 $
10 0000,92081 $9 208,10 $
Manufacturers Standard Package
Unit Price without VAT:0,93781 $
Unit Price with VAT:1,12537 $