
MP28310GC-P | |
|---|---|
DigiKey Part Number | 1589-MP28310GC-PTR-ND - Tape & Reel (TR) 1589-MP28310GC-PCT-ND - Cut Tape (CT) 1589-MP28310GC-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP28310GC-P |
Description | ULTRA-LOW 500NA IQ, 2-5.5V, 300M |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down (Buck) (1), Linear (LDO) (1) 1.5MHz 12-CSP (1.2x1.6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Topology | Step-Down (Buck) (1), Linear (LDO) (1) | |
Number of Outputs | 2 | |
Frequency - Switching | 1.5MHz | |
Voltage/Current - Output 1 | 1.2V, 1.5V, 1.8V, 2.5V, 2.8V, 3V, 3.3V, 300mA | |
Voltage/Current - Output 2 | 1.8V, 2.8V, 3V, 100mA | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFBGA, CSPBGA | |
Supplier Device Package | 12-CSP (1.2x1.6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 10 | 1,15100 € | 11,51 € |
| 25 | 1,04760 € | 26,19 € |
| 100 | 0,93280 € | 93,28 € |
| 250 | 0,87820 € | 219,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,84524 € | 422,62 € |
| 1 000 | 0,81814 € | 818,14 € |
| 1 500 | 0,80457 € | 1 206,86 € |
| 2 500 | 0,78952 € | 1 973,80 € |
| 3 500 | 0,78073 € | 2 732,56 € |
| 5 000 | 0,77226 € | 3 861,30 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,88400 € |

