PMIC 21-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP2696AGQ-0000-P

DigiKey Part Number
1589-MP2696AGQ-0000-PTR-ND - Tape & Reel (TR)
1589-MP2696AGQ-0000-PCT-ND - Cut Tape (CT)
1589-MP2696AGQ-0000-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP2696AGQ-0000-P
Description
I2C-CONTROLLED, SINGLE-CELL SWIT
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
PMIC 21-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MP2696AGQ-0000-P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C (TJ)
Manufacturer
Monolithic Power Systems Inc.
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
21-PowerVFQFN
Part Status
Active
Supplier Device Package
21-QFN (3x3)
Current - Supply
3A
Base Product Number
Voltage - Supply
4.5V ~ 11V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MP2696AGQ-0000-ZMonolithic Power Systems Inc.01589-MP2696AGQ-0000-ZTR-ND1,15178 €Direct
In-Stock: 485
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,36000 €2,36 €
101,76400 €17,64 €
251,61320 €40,33 €
1001,44760 €144,76 €
2501,36868 €342,17 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,32114 €660,57 €
1 0001,28197 €1 281,97 €
1 5001,26237 €1 893,56 €
2 5001,24065 €3 101,62 €
3 5001,22795 €4 297,83 €
5 0001,21574 €6 078,70 €
Manufacturers Standard Package
Unit Price without VAT:2,36000 €
Unit Price with VAT:2,83200 €