
MP2615AGQ-P | |
|---|---|
cms-digikey-product-number | 1589-MP2615AGQ-PTR-ND - Tape & Reel (TR) 1589-MP2615AGQ-PCT-ND - Cut Tape (CT) 1589-MP2615AGQ-PDKR-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | MP2615AGQ-P |
cms-description | 2 A, 1- OR 2- CELL LI-ION BATTER |
cms-standard-lead-time | 40 Weeks |
cms-customer-reference | |
cms-detailed-description | Charger IC Lithium Ion/Polymer 16-QFN (3x3) |
Datasheet | Datasheet |
cms-eda-cad-models | MP2615AGQ-P Models |
cms-category | Charge Current - Max 2A |
Manufacturer Monolithic Power Systems Inc. | Battery Pack Voltage 2V ~ 8.7V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Max) 18V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Battery Chemistry Lithium Ion/Polymer | Mounting Type Surface Mount |
Number of Cells 1 ~ 2 | Package / Case 16-PowerVFQFN |
Current - Charging Constant - Programmable | Supplier Device Package 16-QFN (3x3) |
Programmable Features Current, Timer, Voltage | Base Product Number |
Fault Protection Over Current, Over Temperature |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | 2,12000 € | 2,12 € |
| 10 | 1,57300 € | 15,73 € |
| 25 | 1,43680 € | 35,92 € |
| 100 | 1,28670 € | 128,67 € |
| 250 | 1,21524 € | 303,81 € |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 500 | 1,17214 € | 586,07 € |
| 1 000 | 1,13670 € | 1 136,70 € |
| 1 500 | 1,11893 € | 1 678,39 € |
| 2 500 | 1,09925 € | 2 748,12 € |
| 3 500 | 1,08775 € | 3 807,12 € |
| 5 000 | 1,07669 € | 5 383,45 € |
| Unit Price without VAT: | 2,12000 € |
|---|---|
| Unit Price with VAT: | 2,54400 € |

