Charger IC 21-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP2613ER-LF-P

DigiKey Part Number
1589-1139-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP2613ER-LF-P
Description
IC BATT CHG LI-ION 21QFN
Customer Reference
Detailed Description
Charger IC 21-QFN (3x3)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Battery Chemistry
-
Number of Cells
-
Current - Charging
-
Programmable Features
-
Fault Protection
-
Charge Current - Max
-
Battery Pack Voltage
-
Voltage - Supply (Max)
-
Interface
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
21-PowerVFQFN
Supplier Device Package
21-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,97404 €987,02 €
1 0001,91939 €1 919,39 €
1 5001,89202 €2 838,03 €
2 5001,86170 €4 654,25 €
3 5001,84397 €6 453,90 €
Manufacturers Standard Package
Unit Price without VAT:1,97404 €
Unit Price with VAT:2,36885 €