
MP2613ER-LF-Z | |
|---|---|
DigiKey Part Number | MP2613ER-LF-Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP2613ER-LF-Z |
Description | IC BATT CHG LI-ION 21QFN |
Customer Reference | |
Detailed Description | Charger IC 21-QFN (3x3) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Battery Chemistry | - | |
Number of Cells | - | |
Current - Charging | - | |
Programmable Features | - | |
Fault Protection | - | |
Charge Current - Max | - | |
Battery Pack Voltage | - | |
Voltage - Supply (Max) | - | |
Interface | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 21-PowerVFQFN | |
Supplier Device Package | 21-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,63148 € | 8 157,40 € |
| Unit Price without VAT: | 1,63148 € |
|---|---|
| Unit Price with VAT: | 1,95778 € |

