
MP2365DN-LF-Z | |
|---|---|
DigiKey Part Number | 1589-1115-2-ND - Tape & Reel (TR) 1589-1115-1-ND - Cut Tape (CT) 1589-1115-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2365DN-LF-Z |
Description | IC REG BUCK ADJ 3A 8SOIC |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.92V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.75V | |
Voltage - Input (Max) | 28V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 21V | |
Current - Output | ||
Frequency - Switching | 1.4MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,41000 € | 3,41 € |
| 10 | 2,57500 € | 25,75 € |
| 25 | 2,36640 € | 59,16 € |
| 100 | 2,13710 € | 213,71 € |
| 250 | 2,02764 € | 506,91 € |
| 500 | 2,01554 € | 1 007,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,85022 € | 4 625,55 € |
| Unit Price without VAT: | 3,41000 € |
|---|---|
| Unit Price with VAT: | 4,09200 € |

