
MP2328GTL-Z | |
|---|---|
DigiKey Part Number | 1589-MP2328GTL-ZTR-ND - Tape & Reel (TR) 1589-MP2328GTL-ZCT-ND - Cut Tape (CT) 1589-MP2328GTL-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2328GTL-Z |
Description | IC REG BUCK ADJ 2A SOT583 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 2A SOT-583 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 28V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 16V | |
Current - Output | ||
Frequency - Switching | 450kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-583 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,65400 € | 6,54 € |
| 25 | 0,59040 € | 14,76 € |
| 100 | 0,52060 € | 52,06 € |
| 250 | 0,48728 € | 121,82 € |
| 500 | 0,46722 € | 233,61 € |
| 1 000 | 0,45512 € | 455,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,42269 € | 2 113,45 € |
| 10 000 | 0,41403 € | 4 140,30 € |
| 15 000 | 0,40970 € | 6 145,50 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,09200 € |



